
B1701IRP-20C000214U1930 | |
|---|---|
DigiKey Part Number | 3147-B1701IRP-20C000214U1930TR-ND - Tape & Reel (TR) 3147-B1701IRP-20C000214U1930CT-ND - Cut Tape (CT) 3147-B1701IRP-20C000214U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1701IRP-20C000214U1930 |
Description | 2.0(L)X 1.3 (W) 8 (H) MM IRP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.5V 70mA 0.5mW/sr @ 20mA 140° 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer Harvatek Corporation | Voltage - Forward (Vf) (Typ) 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Orientation Top View |
Type Infrared (IR) | Operating Temperature -40°C ~ 85°C |
Current - DC Forward (If) (Max) 70mA | Mounting Type Surface Mount |
Radiant Intensity (Ie) Min @ If 0.5mW/sr @ 20mA | Package / Case 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.38700 | €3.87 |
| 100 | €0.28000 | €28.00 |
| 500 | €0.23220 | €116.10 |
| 1.000 | €0.21649 | €216.49 |
| 2.000 | €0.20314 | €406.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.19181 | €767.24 |
| 8.000 | €0.18220 | €1,457.60 |
| 12.000 | €0.17728 | €2,127.36 |
| 20.000 | €0.17173 | €3,434.60 |
| 28.000 | €0.16842 | €4,715.76 |
| 40.000 | €0.16520 | €6,608.00 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.67200 |









