
B15W1IR--20C000112U1930 | |
|---|---|
DigiKey Part Number | 3147-B15W1IR--20C000112U1930TR-ND - Tape & Reel (TR) 3147-B15W1IR--20C000112U1930CT-ND - Cut Tape (CT) 3147-B15W1IR--20C000112U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B15W1IR--20C000112U1930 |
Description | 3.2(L)X1.6(W)X1.85(H) MM IR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 100mA 2mW/sr @ 20mA 30° 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Wavelength 940nm |
Manufacturer Harvatek Corporation | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 30° |
Part Status Active | Orientation Top View |
Type Infrared (IR) | Operating Temperature -40°C ~ 85°C |
Current - DC Forward (If) (Max) 100mA | Mounting Type Surface Mount |
Radiant Intensity (Ie) Min @ If 2mW/sr @ 20mA | Package / Case 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.29300 | €2.93 |
| 100 | €0.20980 | €20.98 |
| 500 | €0.17242 | €86.21 |
| 1.000 | €0.16009 | €160.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.14961 | €299.22 |
| 4.000 | €0.14070 | €562.80 |
| 6.000 | €0.13613 | €816.78 |
| 10.000 | €0.13097 | €1,309.70 |
| 14.000 | €0.12790 | €1,790.60 |
| 20.000 | €0.12490 | €2,498.00 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |




