Infrared (IR) Emitter 940nm 1.55V 100mA 80mW/sr @ 100mA 30° 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B15V1IR--A1C000152U1930

DigiKey Part Number
3147-B15V1IR--A1C000152U1930TR-ND - Tape & Reel (TR)
3147-B15V1IR--A1C000152U1930CT-ND - Cut Tape (CT)
3147-B15V1IR--A1C000152U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B15V1IR--A1C000152U1930
Description
3.2(L)X1.6(W)X1.85(H) MM IR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.55V 100mA 80mW/sr @ 100mA 30° 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
940nm
Manufacturer
Harvatek Corporation
Voltage - Forward (Vf) (Typ)
1.55V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
30°
Part Status
Active
Orientation
Top View
Type
Infrared (IR)
Operating Temperature
-40°C ~ 85°C
Current - DC Forward (If) (Max)
100mA
Mounting Type
Surface Mount
Radiant Intensity (Ie) Min @ If
80mW/sr @ 100mA
Package / Case
1206 (3216 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.498
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.44000€0.44
10€0.30500€3.05
100€0.21930€21.93
500€0.18042€90.21
1.000€0.16763€167.63
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.15675€313.50
4.000€0.14751€590.04
6.000€0.14277€856.62
10.000€0.13742€1,374.20
14.000€0.13423€1,879.22
20.000€0.13112€2,622.40
Manufacturers Standard Package
Unit Price without VAT:€0.44000
Unit Price with VAT:€0.52800