Infrared (IR) Emitter 850nm 1.4V 100mA 15mW/sr @ 20mA 30° 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B1591IRP-20C000252U1930

DigiKey Part Number
3147-B1591IRP-20C000252U1930TR-ND - Tape & Reel (TR)
3147-B1591IRP-20C000252U1930CT-ND - Cut Tape (CT)
3147-B1591IRP-20C000252U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B1591IRP-20C000252U1930
Description
3.2(L)X1.6(W)X1.85(H) MM IRP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.4V 100mA 15mW/sr @ 20mA 30° 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
850nm
Manufacturer
Harvatek Corporation
Voltage - Forward (Vf) (Typ)
1.4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
30°
Part Status
Active
Orientation
Top View
Type
Infrared (IR)
Operating Temperature
-40°C ~ 85°C
Current - DC Forward (If) (Max)
100mA
Mounting Type
Surface Mount
Radiant Intensity (Ie) Min @ If
15mW/sr @ 20mA
Package / Case
1206 (3216 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.063
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.63000€0.63
10€0.43400€4.34
100€0.31570€31.57
500€0.26284€131.42
1.000€0.24548€245.48
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.23073€461.46
4.000€0.21821€872.84
6.000€0.21179€1,270.74
10.000€0.20455€2,045.50
14.000€0.20024€2,803.36
20.000€0.19603€3,920.60
Manufacturers Standard Package
Unit Price without VAT:€0.63000
Unit Price with VAT:€0.75600