HCB-2/25/Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCB-2/30/L

DigiKey Part Number
3766-HCB-2/30/L-ND
Manufacturer
Manufacturer Product Number
HCB-2/30/L
Description
120/240V 30A 2P CIRCUIT BREAKER,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 30A 240 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hartland Controls/Littelfuse
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
30A
Voltage Rating - AC
240 V
Actuator Type
Lever
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 5-02, UL489
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€40.58000€40.58
5€33.66600€168.33
25€27.89800€697.45
50€25.71380€1,285.69
100€23.68870€2,368.87
250€21.23424€5,308.56
Manufacturers Standard Package
Unit Price without VAT:€40.58000
Unit Price with VAT:€48.69600