
HCB-1/30/Q | |
|---|---|
DigiKey Part Number | 3766-HCB-1/30/Q-ND |
Manufacturer | |
Manufacturer Product Number | HCB-1/30/Q |
Description | 120/240V 30A 1P CIRCUIT BREAKER, |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 30A 240 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer Hartland Controls/Littelfuse | Voltage Rating - AC 240 V |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CSA C22.2 No 5-02, UL489 |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €39.66000 | €39.66 |
| 5 | €32.90800 | €164.54 |
| 10 | €30.35600 | €303.56 |
| Unit Price without VAT: | €39.66000 |
|---|---|
| Unit Price with VAT: | €47.59200 |

