
CAP-30/15/440R | |
|---|---|
DigiKey Part Number | 3766-CAP-30/15/440R-ND |
Manufacturer | |
Manufacturer Product Number | CAP-30/15/440R |
Description | CAP FILM 30UF/15UF 370-440V RND |
Customer Reference | |
Datasheet | Datasheet |
Category | Voltage - Rated 440 V |
Manufacturer Hartland Controls/Littelfuse | Dielectric Material Polypropylene (PP) Film, Metallized |
Series | Applications Motor Run |
Packaging Box | Size / Dimension 2.300" Dia (58.42mm) |
Part Status Active | Height - Seated (Max) 3.000" (76.20mm) |
Capacitance 15µF, 30µF | Mounting Type Chassis Mount |
Tolerance ±3% | Package / Case Radial, Can - QC Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €32.40000 | €32.40 |
| Unit Price without VAT: | €32.40000 |
|---|---|
| Unit Price with VAT: | €38.88000 |

