
33501400304010 | |
|---|---|
DigiKey Part Number | 1195-33501400304010-ND |
Manufacturer | |
Manufacturer Product Number | 33501400304010 |
Description | HAN 1A 12PIN IP65 SINGLE ENDED C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Heavy Duty Connector, Male to Cable 12 Line 3.28' (1.00m) 39.4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heavy Duty Connector, Male to Cable | |
Number of Lines | 12 | |
Cable Length - Unexposed | 3.28' (1.00m) 39.4" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €28.41100 | €284.11 |
| Unit Price without VAT: | €28.41100 |
|---|---|
| Unit Price with VAT: | €34.09320 |

