Cable Fiber Optic To 50/125 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33042110100001

DigiKey Part Number
1195-33042110100001-ND
Manufacturer
Manufacturer Product Number
33042110100001
Description
EXPANDED BEAM CABLE ASSEMBLY PLU
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic To 50/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
-
2nd Connector
-
Cable Diameter
0.22" (5.6mm)
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
32.8' (10.0m)
Type
Multimode, OM3
Ratings
-
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
Yellow
Insertion Loss
-
Jacket (Insulation) Material
Polyurethane (PUR)
Return Loss
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1,617.58000€1,617.58
Manufacturers Standard Package
Unit Price without VAT:€1,617.58000
Unit Price with VAT:€1,941.09600