
20100011213 | |
|---|---|
DigiKey Part Number | 20100011213-ND |
Manufacturer | |
Manufacturer Product Number | 20100011213 |
Description | CONN FIBER SMA |
Customer Reference | |
Detailed Description | Fiber Optic Connector SMA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | SMA | |
Connector Type | - | |
Simplex/Duplex | - | |
Mode | - | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | - | |
Mounting Type | - | |
Fastening Type | - | |
Housing Color | - | |
Boot Color | - | |
Ingress Protection | - | |
Features | - | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | - | |
Ferrule Material | - | |
Body Material | - | |
Operating Temperature | - | |
Mating Cycles | - |

