Base - Box Mount Connector Side Entry M25 16B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19302161251

DigiKey Part Number
19302161251-ND
Manufacturer
Manufacturer Product Number
19302161251
Description
16B SURFACE MOUNT HOUSING, SINGL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M25 16B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19302161251 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
16B
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M25
Size / Dimension
4.606" L x 2.244" W x 2.197" H (117.00mm x 57.00mm x 55.80mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€35.04000€35.04
10€29.77600€297.76
25€27.91200€697.80
50€26.58060€1,329.03
100€25.31320€2,531.32
250€23.73048€5,932.62
Manufacturers Standard Package
Unit Price without VAT:€35.04000
Unit Price with VAT:€42.04800