Hood - Shell Connector Side Entry M20 IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11123001510

DigiKey Part Number
11123001510-ND
Manufacturer
Manufacturer Product Number
11123001510
Description
CONN HOOD SHELL SIDE ENTRY M20
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hood - Shell Connector Side Entry M20 IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
11123001510 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood - Shell
Style
Side Entry
Size
-
Lock Location
Push Button Snap Lock on Hood Carrier
Thread Size
M20
Size / Dimension
-
Housing Color
White
Features
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Epoxy Powder Paint
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€31.25000€31.25
Manufacturers Standard Package
Unit Price without VAT:€31.25000
Unit Price with VAT:€37.50000