4 Cable and Panel Connector Assembly Top-Hood, Bottom-Base M20 Push In with Lock
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10361040004

DigiKey Part Number
1195-7309-ND
Manufacturer
Manufacturer Product Number
10361040004
Description
HAN EX UL 4A-QL SET
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Cable and Panel Connector Assembly Top-Hood, Bottom-Base M20 Push In with Lock
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Style
Top-Hood, Bottom-Base
Number of Positions
4
Size
3A
Thread Size
M20
Termination Style
Push In with Lock
Contents
Cable and Panel Connector Assembly
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€154.02000€154.02
Manufacturers Standard Package
Unit Price without VAT:€154.02000
Unit Price with VAT:€184.82400