
10361040003 | |
|---|---|
DigiKey Part Number | 1195-7308-ND |
Manufacturer | |
Manufacturer Product Number | 10361040003 |
Description | HAN-KIT-EX4A QUICKLOCK - HAN EX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Cable and Panel Connector Assembly Top-Hood, Bottom-Base M20 Push In with Lock |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Top-Hood, Bottom-Base | |
Number of Positions | 3 | |
Size | 3A | |
Thread Size | M20 | |
Termination Style | Push In with Lock | |
Contents | Cable and Panel Connector Assembly | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €110.28000 | €110.28 |
| Unit Price without VAT: | €110.28000 |
|---|---|
| Unit Price with VAT: | €132.33600 |

