
10360080011 | |
|---|---|
DigiKey Part Number | 10360080011-ND |
Manufacturer | |
Manufacturer Product Number | 10360080011 |
Description | HAN-KIT-EX8D QUICKLOCK - HAN EX |
Customer Reference | |
Detailed Description | 8 Cable and Panel Connector Assembly Top-Hood, Side-Base M20 Push In with Lock |
Datasheet | Datasheet |
EDA/CAD Models | 10360080011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Top-Hood, Side-Base | |
Number of Positions | 8 | |
Size | 3A | |
Thread Size | M20 | |
Termination Style | Push In with Lock | |
Contents | Cable and Panel Connector Assembly | |
Includes | - | |
Base Product Number |

