D-Sub Contact Female Socket Gold 8-10 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09691827823

DigiKey Part Number
09691827823-ND
Manufacturer
Manufacturer Product Number
09691827823
Description
D SUB MIXED FE 40 A SHORT CRIMP
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 8-10 AWG Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
09691827823 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Power
Contact Type
Female Socket
Contact Form
Machined
Wire Gauge
8-10 AWG
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Termination Finish
Tin
Termination Finish Thickness
200.0µin (5.08µm)
Contact Size
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.