MFR Recommended



09628061441 | |
|---|---|
DigiKey Part Number | 09628061441-ND |
Manufacturer | |
Manufacturer Product Number | 09628061441 |
Description | CONN HOOD TOP ENTRY SZ6B PG16 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG16 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09628061441 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 6B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG16 | |
Size / Dimension | 2.362" L x 1.693" W x 1.575" H (60.00mm x 43.00mm x 40.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |


