
09486868004005 | |
|---|---|
DigiKey Part Number | 09486868004005-ND |
Manufacturer | |
Manufacturer Product Number | 09486868004005 |
Description | RJ INDUSTRIAL RJ45 PATCH CABLE, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09486868004005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.02000 | €19.02 |
| 10 | €16.16400 | €161.64 |
| 25 | €15.15120 | €378.78 |
| 50 | €14.42820 | €721.41 |
| 100 | €13.73990 | €1,373.99 |
| 250 | €12.88052 | €3,220.13 |
| 500 | €12.26654 | €6,133.27 |
| Unit Price without VAT: | €19.02000 |
|---|---|
| Unit Price with VAT: | €22.82400 |

