
09455511113 | |
|---|---|
DigiKey Part Number | 1195-09455511113TR-ND - Tape & Reel (TR) 1195-09455511113CT-ND - Cut Tape (CT) 1195-09455511113DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 09455511113 |
Description | RJI RJ45 JACK CAT.5 SMT 90 TAPE& |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 09455511113 Models |
Category | Mounting Type Surface Mount |
Manufacturer HARTING | Orientation 90° Angle (Right) |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Shielding Shielded |
Part Status Active | Ratings Cat5 |
Connector Type Jack | LED Color Does Not Contain LED |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Ingress Protection IP20 |
Number of Ports 1 | Tab Direction Down |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | €2.40762 | €312.99 |
| Unit Price without VAT: | €2.40762 |
|---|---|
| Unit Price with VAT: | €2.88914 |

