
09380082612 | |
|---|---|
DigiKey Part Number | 09380082612-ND |
Manufacturer | |
Manufacturer Product Number | 09380082612 |
Description | INSERT MALE 4+4POS+1GND PUSH IN |
Customer Reference | |
Detailed Description | Male Insert Gray 4+4+Ground Position Push In; Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09380082612 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 4+4+Ground | |
Size | 10B | |
Termination Style | Push In; Screw | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
















