
09360101308 | |
|---|---|
DigiKey Part Number | 09360101308-ND |
Manufacturer | |
Manufacturer Product Number | 09360101308 |
Description | HAN 10B EX-HBM W. SL / W. CP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector 10B IP65 - Dust Tight, Water Resistant |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Style | - | |
Size | 10B | |
Lock Location | - | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | Blue | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc | |
Housing Finish | Powder Coated | |
Operating Temperature | -20°C ~ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €46.37700 | €463.77 |
| Unit Price without VAT: | €46.37700 |
|---|---|
| Unit Price with VAT: | €55.65240 |

