09352210311 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


HARTING
In Stock: 1
Unit Price: €36.78000
Datasheet
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5 Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09352210311

DigiKey Part Number
1195-2089-ND
Manufacturer
Manufacturer Product Number
09352210311
Description
CONN MOD COUPLER 8P8C TO 8P8C
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5 Shielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bag
Part Status
Obsolete
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Mounting Type
Board Mounted
Mounting Feature
-
Ratings
Cat5
Shielding
Shielded
Shell Material, Finish
Zinc Die Cast, Nickel Plated
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Housing Material
-
Shield Material
-
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes