



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | - | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 4.724" L x 1.693" W x 2.461" H (120.00mm x 43.00mm x 62.50mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | - | |
Housing Material | - | |
Housing Finish | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €47.97000 | €47.97 |
| 10 | €40.77400 | €407.74 |
| 25 | €38.22200 | €955.55 |
| 50 | €36.39920 | €1,819.96 |
| 100 | €34.66380 | €3,466.38 |
| 250 | €33.05780 | €8,264.45 |
| Unit Price without VAT: | €47.97000 |
|---|---|
| Unit Price with VAT: | €57.56400 |

