
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | - | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 4.724" L x 1.693" W x 2.461" H (120.00mm x 43.00mm x 62.50mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | - | |
Housing Material | - | |
Housing Finish | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €27.53000 | €27.53 |
| 10 | €23.39800 | €233.98 |
| 25 | €21.93320 | €548.33 |
| 50 | €20.88660 | €1,044.33 |
| 100 | €19.89050 | €1,989.05 |
| 250 | €18.64668 | €4,661.67 |
| Unit Price without VAT: | €27.53000 |
|---|---|
| Unit Price with VAT: | €33.03600 |

