
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | - | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 5.512" L x 1.709" W x 1.138" H (140.00mm x 43.40mm x 28.90mm) | |
Housing Color | - | |
Features | Cover | |
Ingress Protection | - | |
Housing Material | - | |
Housing Finish | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €109.71000 | €109.71 |
| 10 | €93.25900 | €932.59 |
| 25 | €87.42640 | €2,185.66 |
| 50 | €83.25900 | €4,162.95 |
| 100 | €81.70320 | €8,170.32 |
| Unit Price without VAT: | €109.71000 |
|---|---|
| Unit Price with VAT: | €131.65200 |

