Image for 09340100203 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09340100203

DigiKey Part Number
09340100203-ND
Manufacturer
Manufacturer Product Number
09340100203
Description
CONN BASE SIDE ENTRY PG21
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry PG21
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
-
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG21
Size / Dimension
5.669" L x 2.244" W x 2.205" H (144.00mm x 57.00mm x 56.00mm)
Housing Color
-
Features
Cover, Feed Through
Ingress Protection
-
Housing Material
-
Housing Finish
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€133.71000€133.71
Manufacturers Standard Package
Unit Price without VAT:€133.71000
Unit Price with VAT:€160.45200