



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | - | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG16 | |
Size / Dimension | 2.874" L x 1.693" W x 2.244" H (73.00mm x 43.00mm x 57.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | - | |
Housing Material | - | |
Housing Finish | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.16000 | €20.16 |
| 10 | €17.14000 | €171.40 |
| 25 | €16.06640 | €401.66 |
| 50 | €15.29980 | €764.99 |
| 100 | €14.56990 | €1,456.99 |
| 250 | €13.65872 | €3,414.68 |
| 500 | €13.00764 | €6,503.82 |
| Unit Price without VAT: | €20.16000 |
|---|---|
| Unit Price with VAT: | €24.19200 |

