



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | - | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG16 | |
Size / Dimension | 3.701" L x 2.047" W x 2.118" H (94.00mm x 52.00mm x 53.80mm) | |
Housing Color | - | |
Features | Feed Through | |
Ingress Protection | - | |
Housing Material | - | |
Housing Finish | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €65.91000 | €65.91 |
| 10 | €56.02400 | €560.24 |
| 25 | €52.51920 | €1,312.98 |
| 50 | €50.01540 | €2,500.77 |
| 100 | €47.63110 | €4,763.11 |
| Unit Price without VAT: | €65.91000 |
|---|---|
| Unit Price with VAT: | €79.09200 |

