Industrial Transformation Begins Here... - Han-Modular®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09300480545

DigiKey Part Number
09300480545-ND
Manufacturer
Manufacturer Product Number
09300480545
Description
CONN HOOD SIDE ENTRY SZ48B PG42
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry PG42 48B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
48B
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG42
Size / Dimension
5.197" L x 3.543" W x 3.839" H (132.00mm x 90.00mm x 97.50mm)
Housing Color
-
Features
-
Ingress Protection
-
Housing Material
-
Housing Finish
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€149.58000€149.58
Manufacturers Standard Package
Unit Price without VAT:€149.58000
Unit Price with VAT:€179.49600