
09300240301XL | |
|---|---|
DigiKey Part Number | 1195-09300240301XL-ND |
Manufacturer | |
Manufacturer Product Number | 09300240301XL |
Description | HAN B BASE PANEL 2 LEVERS 60 PCS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Bottom Entry B24 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Size B24 |
Manufacturer HARTING | Lock Location Locking Clip (2) on Base Bottom |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | €22.91783 | €1,375.07 |
| Unit Price without VAT: | €22.91783 |
|---|---|
| Unit Price with VAT: | €27.50140 |

























