



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 6B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG29 | |
Size / Dimension | 2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | - | |
Housing Material | - | |
Housing Finish | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €41.65000 | €41.65 |
| 10 | €35.40100 | €354.01 |
| 25 | €33.18560 | €829.64 |
| 50 | €31.60260 | €1,580.13 |
| 100 | €30.09600 | €3,009.60 |
| 250 | €28.32448 | €7,081.12 |
| Unit Price without VAT: | €41.65000 |
|---|---|
| Unit Price with VAT: | €49.98000 |



