Hood Connector Top Entry PG21 6B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry PG21 6B IP65 - Dust Tight, Water Resistant
Industrial Transformation Begins Here... - Han-Modular®
HARTING- Rear Mounting options for Han® hoods and housings

09300060446

DigiKey Part Number
1195-7033-ND
Manufacturer
Manufacturer Product Number
09300060446
Description
CONN HOOD TOP ENTRY SZ6B PG21
Customer Reference
Detailed Description
Hood Connector Top Entry PG21 6B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Last Time Buy
Connector Type
Hood
Style
Top Entry
Size
6B
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG21
Size / Dimension
2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/09/2026
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€41.65000€41.65
Manufacturers Standard Package
Unit Price without VAT:€41.65000
Unit Price with VAT:€49.98000