Hood Connector Top Entry IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09120080428

DigiKey Part Number
1195-7476-ND
Manufacturer
Manufacturer Product Number
09120080428
Description
CONN HOOD TOP ENTRY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
09120080428 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
-
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
1.886" L x 1.130" W x 2.126" H (47.90mm x 28.70mm x 54.00mm)
Housing Color
Black
Features
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Housing Material
Thermoplastic
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€11.08000€11.08
10€9.42200€94.22
Manufacturers Standard Package
Unit Price without VAT:€11.08000
Unit Price with VAT:€13.29600