Gasket, Seal For Cable Glands
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gasket, Seal For Cable Glands
09000005020
09000005020

09000005020

DigiKey Part Number
1195-4149-ND
Manufacturer
Manufacturer Product Number
09000005020
Description
ACCES NORMAL SEAL PG 11
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Gasket, Seal For Cable Glands
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Gasket, Seal
For Use With/Related Products
Cable Glands
Material
-
Features
PG11 Thread
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.76000€1.76
10€1.50100€15.01
30€1.38900€41.67
50€1.33980€66.99
100€1.27570€127.57
250€1.19580€298.95
500€1.13868€569.34
1.000€1.08434€1,084.34
2.500€1.01649€2,541.22
Manufacturers Standard Package
Unit Price without VAT:€1.76000
Unit Price with VAT:€2.11200