32 MHz ±10ppm Crystal 8pF 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X1C032000B81H-HR

DigiKey Part Number
3226-X1C032000B81H-HRTR-ND - Tape & Reel (TR)
3226-X1C032000B81H-HRCT-ND - Cut Tape (CT)
3226-X1C032000B81H-HRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
X1C032000B81H-HR
Description
HSX111S/32MHZ/8PF/10PPM/10PPM@-2
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 8pF 4-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Tolerance
±10ppm
Mfr
Load Capacitance
8pF
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (1.6x1.2)
Frequency
32 MHz
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Stability
±10ppm
Height - Seated (Max)
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.44000€0.44
10€0.38800€3.88
25€0.36640€9.16
50€0.35160€17.58
100€0.33690€33.69
250€0.31860€79.65
500€0.30542€152.71
1.000€0.29278€292.78
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.27382€821.46
6.000€0.26251€1,575.06
9.000€0.25610€2,304.90
15.000€0.24827€3,724.05
21.000€0.24324€5,108.04
30.000€0.23802€7,140.60
Manufacturers Standard Package
Unit Price without VAT:€0.44000
Unit Price with VAT:€0.52800