
RCBS1900517LG1 | |
|---|---|
DigiKey Part Number | RCBS1900517LG1-ND |
Manufacturer | |
Manufacturer Product Number | RCBS1900517LG1 |
Description | RACK STEEL 17.5X21X7.25 GRAY |
Customer Reference | |
Detailed Description | Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 17.500" L x 21.000" W x 7.250" H (444.50mm x 533.40mm x 184.15mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | RCBS1900517LG1 Models |
Category | Door Doorless |
Manufacturer Hammond Manufacturing | Features Handles |
Series | Mounting Rails Two Pair |
Packaging Box | Ventilation Non-Vented |
Part Status Obsolete | Material Metal, Steel |
Type Table Top Rack Cabinet | Color Gray |
Style Enclosed, Bottom, Sides, Top | Shipping Info Shipped from DigiKey |
Number of Units 3U | Weight 24 lbs (10.9 kg) |
Dimensions - Panel 17.500" L x 17.810" W x 5.280" H (444.50mm x 452.37mm x 134.11mm) | Base Product Number |
Dimensions - Overall 17.500" L x 21.000" W x 7.250" H (444.50mm x 533.40mm x 184.15mm) |



