Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 23.620" L x 23.620" W x 19.820" H (599.95mm x 599.95mm x 503.43mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB-FW9

DigiKey Part Number
HM5649-ND
Manufacturer
Manufacturer Product Number
RB-FW9
Description
RACK STEEL 23.6X23.6X19.8 BLK
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 23.620" L x 23.620" W x 19.820" H (599.95mm x 599.95mm x 503.43mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dimensions - Panel
21.240" L x 18.350" W x 16.130" H (539.50mm x 466.09mm x 409.70mm)
Manufacturer
Hammond Manufacturing
Dimensions - Overall
23.620" L x 23.620" W x 19.820" H (599.95mm x 599.95mm x 503.43mm)
Series
Door
Glass
Packaging
Bulk
Features
Cable Entry Systems, Wall Mount
Part Status
Obsolete
Mounting Rails
Two Pair
Type
Cabinet Rack
Ventilation
Top
Style
Enclosed, Bottom, Front, Sides, Top
Material
Metal, Steel
Number of Units
9U
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.