
PCJ884H | |
|---|---|
DigiKey Part Number | 164-PCJ884H-ND |
Manufacturer | |
Manufacturer Product Number | PCJ884H |
Description | BOX PLASTIC CLR 8.72"L X 5.19"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Clear Cover Included 8.720" L x 5.190" W (221.49mm x 131.83mm) X 3.980" (101.09mm) |
Datasheet | Datasheet |
Category | Height 3.980" (101.09mm) |
Mfr | Area (L x W) 64.6in² (417cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Clear |
Container Type Box | Ratings |
Size / Dimension 8.720" L x 5.190" W (221.49mm x 131.83mm) | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H8084H | Integra Enclosures | 0 | 2321-H8084H-ND | €77.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €77.38000 | €77.38 |
| Unit Price without VAT: | €77.38000 |
|---|---|
| Unit Price with VAT: | €92.85600 |


