PCJ1086 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Integra Enclosures
In Stock: 28
Unit Price: €80.01000
Datasheet
Image for PCJ1086 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCJ1086

DigiKey Part Number
164-PCJ1086-ND
Manufacturer
Manufacturer Product Number
PCJ1086
Description
BOX PLASTIC GRAY 8.72"L X 7.19"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray Cover Included 8.720" L x 7.190" W (221.49mm x 182.63mm) X 10.500" (266.70mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
10.500" (266.70mm)
Mfr
Area (L x W)
62.7in² (405cm²)
Series
Design
Cover Included
Packaging
Bulk
Material
Part Status
Active
Color
Gray
Container Type
Box
Ratings
Size / Dimension
8.720" L x 7.190" W (221.49mm x 182.63mm)
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
H10086SIntegra Enclosures282321-H10086S-ND€80.01000Similar
Available To Order
Factory Stock: 3
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€76.42000€76.42
Manufacturers Standard Package
Unit Price without VAT:€76.42000
Unit Price with VAT:€91.70400