Inset Handle Aluminum Screw Holes, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M263-1

DigiKey Part Number
HM1321-ND
Manufacturer
Manufacturer Product Number
M263-1
Description
HANDLE ALUMINUM MTG CTR 4.646"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Inset Handle Aluminum Screw Holes, Front
Datasheet
 Datasheet
EDA/CAD Models
M263-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
3.602" (91.49mm)
Manufacturer
Hammond Manufacturing
Length - Center to Center
4.646" (118.01mm)
Series
Material
Aluminum
Packaging
Bag
Mounting Type
Screw Holes, Front
Part Status
Active
Base Product Number
Type
Inset
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€82.27000€82.27
5€69.44200€347.21
10€64.59400€645.94
25€60.15920€1,503.98
Manufacturers Standard Package
Unit Price without VAT:€82.27000
Unit Price with VAT:€98.72400