Box Metal, Stainless Steel Natural Hinged Door, Slanted Top 27.700" L x 20.000" W (703.58mm x 508.00mm) X 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Stainless Steel Natural Hinged Door, Slanted Top 27.700" L x 20.000" W (703.58mm x 508.00mm) X 8.000" (203.20mm)
Waterfall SERIES B

HWST24208SS

DigiKey Part Number
HWST24208SS-ND
Manufacturer
Manufacturer Product Number
HWST24208SS
Description
BOX S STL NATURAL 27.7"L X 20"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Natural Hinged Door, Slanted Top 27.700" L x 20.000" W (703.58mm x 508.00mm) X 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
HWST24208SS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
554in² (3574cm²)
Mfr
Design
Hinged Door, Slanted Top
Series
Material
Packaging
Box
Color
Natural
Part Status
Active
Features
Stainless Steel Hinges, Wall Mount
Container Type
Box
Ratings
Size / Dimension
27.700" L x 20.000" W (703.58mm x 508.00mm)
Shipping Info
Shipped from DigiKey
Height
8.000" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 7
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Box
QuantityUnit PriceExt Price
1€1,235.64000€1,235.64
Manufacturers Standard Package
Unit Price without VAT:€1,235.64000
Unit Price with VAT:€1,482.76800