
HWCVD2427UBK | |
|---|---|
DigiKey Part Number | HM5884-ND |
Manufacturer | |
Manufacturer Product Number | HWCVD2427UBK |
Description | DOOR 50.236X24.016X1.339" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Door 50.236" L x 24.016" W x 1.339" H (1276.00mm x 610.00mm x 34.00mm) Black |
Datasheet | Datasheet |
Category | Size / Dimension 50.236" L x 24.016" W x 1.339" H (1276.00mm x 610.00mm x 34.00mm) |
Manufacturer Hammond Manufacturing | Color Black |
Series | Material Metal, Steel |
Packaging Box | For Use With/Related Products Racks |
Part Status Active | Ventilation Vented |
Type Door | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €255.22000 | €255.22 |
| Unit Price without VAT: | €255.22000 |
|---|---|
| Unit Price with VAT: | €306.26400 |


