
EN4SD363612SSWH | |
|---|---|
DigiKey Part Number | EN4SD363612SSWH-ND |
Manufacturer | |
Manufacturer Product Number | EN4SD363612SSWH |
Description | BOX S STL WHITE 36"L X 36"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel White Hinged Door, Lid 36.000" L x 36.000" W (914.40mm x 914.40mm) X 12.000" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | EN4SD363612SSWH Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color White |
Packaging Bulk | Thickness 14 Gauge |
Part Status Active | Features Lockable, Stainless Steel Hinges, Wall Mount |
Container Type Box | Ratings |
Size / Dimension 36.000" L x 36.000" W (914.40mm x 914.40mm) | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Height 12.000" (304.80mm) | Weight 104 lbs (47.2 kg) |
Area (L x W) 1296in² (8361cm²) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2,558.45000 | €2,558.45 |
| Unit Price without VAT: | €2,558.45000 |
|---|---|
| Unit Price with VAT: | €3,070.14000 |




