
EN4SD24246WLG | |
|---|---|
DigiKey Part Number | EN4SD24246WLG-ND |
Manufacturer | |
Manufacturer Product Number | EN4SD24246WLG |
Description | BOX STEEL GRAY 24"L X 24"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 24.000" L x 24.000" W (609.60mm x 609.60mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | EN4SD24246WLG Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Features Stainless Steel Hinges, Window |
Container Type Box | Ratings |
Size / Dimension 24.000" L x 24.000" W (609.60mm x 609.60mm) | Shipping Info Shipped from DigiKey |
Height 6.000" (152.40mm) | Weight 37 lbs (16.8 kg) |
Area (L x W) 576in² (3716cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €526.26000 | €526.26 |
| Unit Price without VAT: | €526.26000 |
|---|---|
| Unit Price with VAT: | €631.51200 |






