5 A Current Sense Transformer Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT600A

DigiKey Part Number
HM5343-ND
Manufacturer
Manufacturer Product Number
CT600A
Description
CURR SENSE XFMR 5A CHAS MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 A Current Sense Transformer Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Ratio
600:5
Manufacturer
Hammond Manufacturing
Mounting Type
Chassis Mount
Series
Size / Dimension
6.000" L x 1.750" W (152.40mm x 44.45mm)
Packaging
Box
Height - Seated (Max)
5.250" (133.35mm)
Part Status
Active
Termination Style
Wire Leads
Type
Non-Invasive (Solid Core)
Weight
2.2 lbs (997.9 g)
Current Rating (Amps)
5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€85.70000€85.70
10€76.32300€763.23
25€72.88240€1,822.06
50€70.38340€3,519.17
100€67.97080€6,797.08
Manufacturers Standard Package
Unit Price without VAT:€85.70000
Unit Price with VAT:€102.84000