5 A Current Sense Transformer Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT50A

DigiKey Part Number
HM5340-ND
Manufacturer
Manufacturer Product Number
CT50A
Description
CURR SENSE XFMR 5A CHAS MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 A Current Sense Transformer Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Ratio
50:5
Manufacturer
Hammond Manufacturing
Mounting Type
Chassis Mount
Series
Size / Dimension
3.750" L x 1.750" W (95.25mm x 44.45mm)
Packaging
Box
Height - Seated (Max)
3.250" (82.55mm)
Part Status
Active
Termination Style
Wire Leads
Type
Non-Invasive (Solid Core)
Weight
1.3 lbs (589.7 g)
Current Rating (Amps)
5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€61.27000€61.27
10€54.57300€545.73
25€52.11360€1,302.84
50€50.32640€2,516.32
100€48.60070€4,860.07
Manufacturers Standard Package
Unit Price without VAT:€61.27000
Unit Price with VAT:€73.52400