5 A Current Sense Transformer Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT1000A

DigiKey Part Number
HM5333-ND
Manufacturer
Manufacturer Product Number
CT1000A
Description
CURR SENSE XFMR 5A CHAS MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 A Current Sense Transformer Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Frequency Range
-
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
5 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
1000:5
DC Resistance (DCR)
-
Ratings
-
Mounting Type
Chassis Mount
Size / Dimension
7.000" L x 1.750" W (177.80mm x 44.45mm)
Height - Seated (Max)
6.250" (158.75mm)
Termination Style
Wire Leads
Weight
3.1 lbs (1.4 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Box
QuantityUnit PriceExt Price
1€106.04000€106.04
Manufacturers Standard Package
Unit Price without VAT:€106.04000
Unit Price with VAT:€127.24800