
C3R644HCR | |
|---|---|
DigiKey Part Number | C3R644HCR-ND |
Manufacturer | |
Manufacturer Product Number | C3R644HCR |
Description | BOX STEEL GRAY 6"L X 4"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 6.000" L x 4.000" W (152.40mm x 101.60mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | C3R644HCR Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 16 Gauge |
Part Status Active | Features Knockouts, Snap Latch, Steel Hinges, Wall Mount |
Container Type Box | Ratings |
Size / Dimension 6.000" L x 4.000" W (152.40mm x 101.60mm) | Shipping Info Shipped from DigiKey |
Height 4.000" (101.60mm) | Weight 3.1 lbs (1.4 kg) |
Area (L x W) 24.0in² (155cm²) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €62.31000 | €62.31 |
| Unit Price without VAT: | €62.31000 |
|---|---|
| Unit Price with VAT: | €74.77200 |


