Box Metal, Steel Gray Hinged Door, Lid 18.000" L x 18.000" W (457.20mm x 457.20mm) X 10.000" (254.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3R181810HCR

DigiKey Part Number
C3R181810HCR-ND
Manufacturer
Manufacturer Product Number
C3R181810HCR
Description
BOX STEEL GRAY 18"L X 18"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 18.000" L x 18.000" W (457.20mm x 457.20mm) X 10.000" (254.00mm)
Datasheet
 Datasheet
EDA/CAD Models
C3R181810HCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
18.000" L x 18.000" W (457.20mm x 457.20mm)
Height
10.000" (254.00mm)
Area (L x W)
324in² (2090cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
-
Features
Lockable, Stainless Steel Hinges, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
22 lbs (10 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 67
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€250.65000€250.65
5€225.17600€1,125.88
Manufacturers Standard Package
Unit Price without VAT:€250.65000
Unit Price with VAT:€300.78000