
531609 | |
|---|---|
DigiKey Part Number | HM5147-ND |
Manufacturer | |
Manufacturer Product Number | 531609 |
Description | BOX ALUM CLEAR 3.94"L X 3.52"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Clear End Panel(s) 3.937" L x 3.524" W (100.00mm x 89.50mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 531609 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 3.937" L x 3.524" W (100.00mm x 89.50mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 13.9in² (90cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Clear | |
Thickness | 0.071" (1.80mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |


